Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PX0415/1

Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: PX04151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PX0415/1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366910
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: SMB
Impedance: 50 Ohm
Operating Frequency: 0 to 4 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: RG174 Cable
Termination Method: Crimp
Operating Temperature: -20 to 80 °C
Dimension: 46 x 19.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PX0415/1 RoHS compliant?
Yes, PX0415/1 is RoHS compliant.
What is the lead time for PX0415/1?
The standard lead time for PX0415/1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Can Ship immediately
18 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$25.63
5
$24.77
10
$24.40
25
$23.91
50
$23.55
100
$23.18
250 +
$22.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!