Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PF0033/10/63

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF00331063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PF0033/10/63
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF0033/10/63 RoHS compliant?
Yes, PF0033/10/63 is RoHS compliant.
What is the lead time for PF0033/10/63?
The standard lead time for PF0033/10/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.60
10
$11.57
25
$11.49
50
$11.40
100
$11.35
150
$11.32
200 +
$11.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!