Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PF0030/PC

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse RA 1 Port

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse RA 1 Port
Search Keywords: PF0030PC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    PF0030/PC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Filtered
  • Body Orientation:
    Right Angle
  • Gender:
    M
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    10 A
  • Operating Frequency:
    N/A
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PF0030/PC RoHS compliant?
Yes, PF0030/PC is RoHS compliant.
What is the lead time for PF0030/PC?
The standard lead time for PF0030/PC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 383
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.05
25
$9.07
50
$8.42
200
$7.62
400
$7.60
600
$7.26
1,000 +
$6.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!