Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PF0030/28

Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF003028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PF0030/28
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF0030/28 RoHS compliant?
Yes, PF0030/28 is RoHS compliant.
What is the lead time for PF0030/28?
The standard lead time for PF0030/28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 323
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.24
25
$7.76
50
$7.55
200
$7.13
400
$6.92
600
$6.80
1,000 +
$6.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!