Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PF0011/15/PC

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse RA 1 Port
Search Keywords: PF001115PC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PF0011/15/PC
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366930
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Unfiltered
Body Orientation: Right Angle
Gender: M
Mounting: Through Hole
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF0011/15/PC RoHS compliant?
Yes, PF0011/15/PC is RoHS compliant.
What is the lead time for PF0011/15/PC?
The standard lead time for PF0011/15/PC is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$8.24
100
$6.18
150
$5.77
200 +
$5.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!