- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0011/15/63
Bulgin
PF0011/15/63
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Solder.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Entry Connector - Plug - 250 VAC - 10 A - Panel Mount - Solder.
Search Keywords: PF00111563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PF0011/15/63
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:-40 to 70 °C
Frequently Asked Questions
Is PF0011/15/63 RoHS compliant?
Yes, PF0011/15/63 is RoHS compliant.
What is the lead time for PF0011/15/63?
The standard lead time for PF0011/15/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,775
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$8.52
25
$7.98
50
$7.75
200
$7.29
400
$7.06
600
$6.92
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT