Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

PF0011/10/63

Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF00111063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: PF0011/10/63
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536308000
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Unfiltered
Body Orientation: Straight
Gender: M
Mounting: Snap-In
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 10 A
Operating Temperature: -40 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PF0011/10/63 RoHS compliant?
Yes, PF0011/10/63 is RoHS compliant.
What is the lead time for PF0011/10/63?
The standard lead time for PF0011/10/63 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,269
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.17
10
$7.16
25
$7.14
50
$7.12
100
$5.34
150
$4.98
200 +
$4.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!