- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0011/10/28
Bulgin
PF0011/10/28
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | PF0011/10/28 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Type: | Unfiltered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Snap-In |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 10 A |
| Operating Temperature: | -40 to 70 °C |