- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0001/48
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF000148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PF0001/48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
50
$6.72
100
$5.04
150
$4.70
200 +
$4.61
Click for Quote
Log in
to unlock special pricing