- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- PF0001/28
Bulgin
PF0001/28
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A Fuse ST 1 Port
Search Keywords: PF000128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:PF0001/28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PF0001/28 RoHS compliant?
Yes, PF0001/28 is RoHS compliant.
What is the lead time for PF0001/28?
The standard lead time for PF0001/28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$7.469
5
$6.790
25
$5.690
200
$5.120
400
$4.840
600
$4.820
1,000
$4.600
2,600
$4.480
5,000 +
$4.420
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT