Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MPZI022/F/RD/24

Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
Search Keywords: MPZI022FRD24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MPZI022/F/RD/24
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365011
COO: IL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Maximum Current Rating: 1 A
Maximum AC Voltage Rating: 24 V
Maximum DC Voltage Rating: 24 V
Terminal Type: Wire Lead13731
Pole Throw Configuration: SPST13724
Switch Configuration: ON OFF13729
Illumination Color: Red13707
Actuator Style: Round Button13703
Housing Material: Stainless Steel13706
Mounting Diameter: 22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MPZI022/F/RD/24 RoHS compliant?
Yes, MPZI022/F/RD/24 is RoHS compliant.
What is the lead time for MPZI022/F/RD/24?
The standard lead time for MPZI022/F/RD/24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$187.75
5
$187.28
8
$186.81
15
$122.62
23
$94.97
30 +
$93.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!