- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Piezo Switches ›
- MPZI022/F/GN/24
Bulgin
MPZI022/F/GN/24
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
Search Keywords: MPZI022FGN24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPZI022/F/GN/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:24 V
-
Maximum DC Voltage Rating:24 V
-
Terminal Type:Wire Lead
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Switch Color:Stainless Steel
-
Illumination Color:Green
-
Actuator Style:Round Button
-
Actuator Material:N/A
-
Housing Material:Stainless Steel
-
Mounting Diameter:22 mm
Product Guides
+
Frequently Asked Questions
Is MPZI022/F/GN/24 RoHS compliant?
Yes, MPZI022/F/GN/24 is RoHS compliant.
What is the lead time for MPZI022/F/GN/24?
The standard lead time for MPZI022/F/GN/24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
MOQ for out of Stock Qty:
8
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$187.75
5
$187.28
8
$186.81
15
$122.62
23
$94.97
30 +
$93.07
Click for Quote
Log in
to unlock special pricing