- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Piezo Switches ›
- MPZI019/F/BL/24
Bulgin
MPZI019/F/BL/24
Switch Piezo ON OFF SPST 1A 48VAC 48VDC Momentary Wire Lead Panel Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Piezo ON OFF SPST 1A 48VAC 48VDC Momentary Wire Lead Panel Mount Bulk
Search Keywords: MPZI019FBL24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPZI019/F/BL/24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:IL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:48 V
-
Maximum DC Voltage Rating:48 V
-
Terminal Type:Wire Lead
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Switch Color:N/A
-
Illumination Color:Blue
-
Actuator Style:Round Button
-
Actuator Material:N/A
-
Housing Material:Stainless Steel
-
Mounting Diameter:19 mm
Product Guides
+
Frequently Asked Questions
Is MPZI019/F/BL/24 RoHS compliant?
Yes, MPZI019/F/BL/24 is RoHS compliant.
What is the lead time for MPZI019/F/BL/24?
The standard lead time for MPZI019/F/BL/24 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
8
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$108.18
5
$106.07
8
$105.10
15
$104.14
23
$103.88
30 +
$103.62
Click for Quote
Log in
to unlock special pricing