- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Piezo Switches ›
- MPZ016/F
Bulgin
MPZ016/F
Switch Piezo ON OFF SPST 1A 24VAC 24VDC Momentary Wire Lead Panel Mount Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | MPZ016/F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365011 |
| COO: | IL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Maximum Current Rating: | 1 A |
| Maximum AC Voltage Rating: | 24 V |
| Maximum DC Voltage Rating: | 24 V |
| Terminal Type: | Wire Lead |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | On Off |
| Switch Color: | Stainless Steel |
| Illumination Color: | N/R |
| Actuator Style: | Round Button |
| Housing Material: | Stainless Steel |
| Mounting Diameter: | 16 mm |