- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPL027
Bulgin
MPL027
Switch Push Button SP Round Button 2A 50VAC 50VDC Solder Tag Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | MPL027 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Contact Rating @ Voltage: | 2A@50VAC 50 VDC |
| Actuator Style: | Round Button |
| Illumination: | N/R |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 37 x 37 x 26.8 mm |
-
This product is discontinued, but still in stock.