- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI002/TERM/GN
Bulgin
MPI002/TERM/GN
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
Search Keywords: MPI002TERMGN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI002/TERM/GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 31 mm
Product Guides
+
Frequently Asked Questions
Is MPI002/TERM/GN RoHS compliant?
Yes, MPI002/TERM/GN is RoHS compliant.
What is the lead time for MPI002/TERM/GN?
The standard lead time for MPI002/TERM/GN is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$47.40
5
$42.09
10
$38.50
25
$35.94
50
$35.85
100
$34.60
250 +
$34.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT