- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI002/TERM/D1
Description
+
Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Screw.
Search Keywords: MPI002TERMD1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI002/TERM/D1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Red/Green,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$58.29
5
$57.62
10
$50.44
13
$50.19
25
$47.38
38
$47.14
50 +
$43.94
Click for Quote
Log in
to unlock special pricing