- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI002/TERM/BL
Bulgin
MPI002/TERM/BL
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
Search Keywords: MPI002TERMBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI002/TERM/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 31 mm
Product Guides
+
Frequently Asked Questions
Is MPI002/TERM/BL RoHS compliant?
Yes, MPI002/TERM/BL is RoHS compliant.
What is the lead time for MPI002/TERM/BL?
The standard lead time for MPI002/TERM/BL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$58.08
5
$57.41
10
$50.44
25
$46.05
50
$44.50
100
$40.75
250 +
$40.65
Click for Quote
Log in
to unlock special pricing