Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MPI002/28/RD/6

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
Search Keywords: MPI00228RD6
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MPI002/28/RD/6
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount13759
Pole Throw Configuration: SPST13761
Bushing Type: Threaded13741
Switch Configuration: N.O.13768
Contact Rating @ Voltage: 0.0513752A@24VDC
Actuator Style: Flush Round Button13737
Illumination: Red,LED
Terminal Type: Quick Connect13770
Body Orientation: Straight13740
Dimension: 22mm x 25.7mm x 34.213763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPI002/28/RD/6 RoHS compliant?
Yes, MPI002/28/RD/6 is RoHS compliant.
What is the lead time for MPI002/28/RD/6?
The standard lead time for MPI002/28/RD/6 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$51.76
5
$51.64
8
$51.51
15
$41.20
23
$37.62
30 +
$36.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!