- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI002/28/GN/6
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Quick Connect Bulk
Search Keywords: MPI00228GN6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI002/28/GN/6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:0.0513752A@24VDC
-
Actuator Style:Flush Round Button13737
-
Illumination:Green,LED
-
Terminal Type:Quick Connect13770
-
Body Orientation:Straight13740
-
Dimension:22mm x 25.7mm x 34.213763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
2
$49.25
5
$49.12
8
$49.00
15
$39.20
23
$35.79
30 +
$35.08
Click for Quote
Log in
to unlock special pricing