- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI002/28/D5
Bulgin
MPI002/28/D5
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | MPI002/28/D5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount |
| Pole Throw Configuration: | SPST |
| Bushing Type: | Threaded |
| Switch Configuration: | N.O. |
| Contact Rating @ Voltage: | 0.05A@24 VDC |
| Actuator Style: | Flush Round Button |
| Illumination: | Blue/Green,LED |
| Terminal Type: | Quick Connect |
| Body Orientation: | Straight |
| Dimension: | 25.7 x 25.7 x 32.7 mm |