Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MPI002/28/D1

Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Quick Connect.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Green - Red - Quick Connect.
Search Keywords: MPI00228D1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MPI002/28/D1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.05A@24 VDC
Actuator Style: Flush Round Button
Illumination: Red/Green,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 25.7 x 25.7 x 32.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPI002/28/D1 RoHS compliant?
Yes, MPI002/28/D1 is RoHS compliant.
What is the lead time for MPI002/28/D1?
The standard lead time for MPI002/28/D1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 106
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.40
5
$57.12
10
$51.94
25
$49.40
50
$47.40
100
$46.24
250 +
$46.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!