Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MPI002/28/BL

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
Search Keywords: MPI00228BL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MPI002/28/BL
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.05A@24 VDC
Actuator Style: Flush Round Button
Illumination: Blue,LED
Terminal Type: Quick Connect
Body Orientation: Straight
Dimension: 25.7 x 25.7 x 32.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPI002/28/BL RoHS compliant?
Yes, MPI002/28/BL is RoHS compliant.
What is the lead time for MPI002/28/BL?
The standard lead time for MPI002/28/BL is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 425
Ships today, if you order in
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$59.17
5
$58.59
10
$52.31
25
$48.96
50
$44.61
100
$43.93
250 +
$43.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!