Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MPI002/28/AM

Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Amber - Connector.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Vandal Resistant Switch - SPST-NO - Natural - MPI002 Series - Off-(On) - Amber - Connector.
Search Keywords: MPI00228AM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    MPI002/28/AM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Amber,LED
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    25.7 x 25.7 x 32.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MPI002/28/AM RoHS compliant?
Yes, MPI002/28/AM is RoHS compliant.
What is the lead time for MPI002/28/AM?
The standard lead time for MPI002/28/AM is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.47
5
$72.29
10
$72.11
13
$71.92
25
$46.03
38
$35.96
50 +
$35.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!