- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI001/TERM/RD
Description
+
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
Search Keywords: MPI001TERMRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI001/TERM/RD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Red,LED
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 31 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$33.11
5
$32.00
10
$31.52
25
$30.89
50
$30.41
100
$29.93
250 +
$29.30
Click for Quote
Log in
to unlock special pricing