Image is representational - see mfr. specs

MPI001/TERM/BL

Bulgin

Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Screw Panel Mount
Search Keywords: MPI001TERMBL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    MPI001/TERM/BL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.05A@24 VDC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Screw
  • Body Orientation:
    Straight
  • Dimension:
    25.7 x 25.7 x 31 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$75.12
5
$74.94
10
$74.75
13
$74.56
25
$47.72
38
$37.28
50 +
$36.54
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!