- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI001/FL/GN/12
Bulgin
MPI001/FL/GN/12
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Momentary Contact Panel Mount Wire Lead Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | MPI001/FL/GN/12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | SPST13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | N.O.13768 |
| Contact Rating @ Voltage: | 0.0513752A@24VDC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | Green,LED |
| Terminal Type: | Wire Lead13770 |
| Body Orientation: | Straight13740 |