- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MPI001/28/BL
Bulgin
MPI001/28/BL
Switch Push Button N.O. SPST Flush Round Button 0.05A 24VDC Quick Connect Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MPI001/28/BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.05A@24 VDC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 32.7 mm