- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0050
Bulgin
MP0050
Switch Push Button ON Mom SPDT Flush Round Button 5A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bulgin |
| Part No: | MP0050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509033 |
| COO: | TN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Mounting: | Panel Mount13759 |
| Pole Throw Configuration: | SPDT13761 |
| Bushing Type: | Threaded13741 |
| Switch Configuration: | ON Mom13768 |
| Contact Rating @ Voltage: | 513752A@250VAC |
| Actuator Style: | Flush Round Button13737 |
| Illumination: | N/R |
| Terminal Type: | Solder Tag13770 |
| Body Orientation: | Straight13740 |
| Dimension: | 32mm x 32mm x 32.113763mm |