- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/3E0NN000
Description
+
Switch Push Button ON/OFF Latching DPDT Round Button 5A 250VAC Momentary Contact Solder Panel Mount
Search Keywords: MP00453E0NN000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0045/3E0NN000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 18 x 40.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$36.31
5
$34.32
10
$29.32
20
$28.20
40
$26.03
60
$24.68
80 +
$23.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT