- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/1E2GN012
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount
Search Keywords: MP00451E2GN012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0045/1E2GN012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Green,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 38.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$27.26
5
$26.34
10
$25.94
25
$25.42
80
$24.75
160
$24.36
320 +
$23.96
Click for Quote
Log in
to unlock special pricing