- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/1E1BL012
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount
Search Keywords: MP00451E1BL012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0045/1E1BL012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250 VAC
-
Actuator Style:Flush Round Button
-
Illumination:Blue,LED
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 38.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
20
$56.97
40
$35.06
60
$27.75
80 +
$27.20
Click for Quote
Log in
to unlock special pricing