Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MP0045/1E0NN000

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Maintained Contact Solder Tag Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Maintained Contact Solder Tag Panel Mount
Search Keywords: MP00451E0NN000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MP0045/1E0NN000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365011
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Flush Round Button
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 21.9 x 21.9 x 31.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP0045/1E0NN000 RoHS compliant?
Yes, MP0045/1E0NN000 is RoHS compliant.
What is the lead time for MP0045/1E0NN000?
The standard lead time for MP0045/1E0NN000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 114
Can Ship immediately
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.65
5
$36.40
10
$31.13
25
$29.06
80
$28.67
160
$27.07
320 +
$25.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!