Image is representational - see mfr. specs

MP0045/1D2BL220S

Bulgin

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Panel Mount Solder Tag Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Panel Mount Solder Tag Bulk
Search Keywords: MP00451D2BL220S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    MP0045/1D2BL220S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    3A@250 VAC
  • Actuator Style:
    Flush Round Button
  • Illumination:
    Blue,LED
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    21.9mm x 18mm x 38.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks can ship 9/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$55.75
10
$55.62
20
$55.48
40
$34.14
60
$27.03
80 +
$26.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!