Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MP0045/1D2BL012

Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00451D2BL012
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MP0045/1D2BL012
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Mounting: Panel Mount
Pole Throw Configuration: DPDT
Bushing Type: Threaded
Switch Configuration: N.O./N.C.
Contact Rating @ Voltage: 3A@250 VAC
Actuator Style: Flush Round Button
Illumination: Blue,LED
Terminal Type: Solder
Body Orientation: Straight
Dimension: 21.9 x 18 x 38.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MP0045/1D2BL012 RoHS compliant?
Yes, MP0045/1D2BL012 is RoHS compliant.
What is the lead time for MP0045/1D2BL012?
The standard lead time for MP0045/1D2BL012 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
160   can ship 12/21/26
160   can ship 1/29/27
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$45.86
5
$42.13
10
$36.33
25
$33.26
80
$31.66
160
$30.87
320 +
$30.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!