- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0045/1D0NN000
Description
+
Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00451D0NN000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0045/1D0NN000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:3A@250VAC 250 VDC
-
Actuator Style:Flush Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:21.9 x 38.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57
Ships today, if you order in
MOQ for out of Stock Qty:
20
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$30.89
5
$27.46
10
$27.00
20
$26.12
40
$25.31
60
$25.12
80 +
$24.35
Click for Quote
Log in
to unlock special pricing