- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0042/3
Description
+
Switch Push Button N.O. SPST Round Button 2A 48VDC Screw Panel Mount
Search Keywords: MP00423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0042/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:2A@48 VDC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:21.9 x 23.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Minimum Order Quantity:
4
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
4
$18.87
10
$18.32
25
$17.60
80
$16.67
160
$16.12
320
$15.57
560 +
$15.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT