Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MP0037/3

Switch Push Button SP Round Button 1A 50VAC 50VDC Momentary Contact Screw Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button SP Round Button 1A 50VAC 50VDC Momentary Contact Screw Panel Mount
Search Keywords: MP00373
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MP0037/3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Contact Rating @ Voltage: 1A@50VAC 50 VDC
Actuator Style: Round Button
Illumination: N/R
Terminal Type: Screw
Body Orientation: Straight
Dimension: 25.7 x 25.7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP0037/3 RoHS compliant?
Yes, MP0037/3 is RoHS compliant.
What is the lead time for MP0037/3?
The standard lead time for MP0037/3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.71
5
$35.62
10
$35.53
13
$35.44
25
$27.64
38
$25.46
50 +
$24.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!