- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0031
Description
+
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
Search Keywords: MP0031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:25.7 x 25.7 x 29.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$39.95
5
$35.47
10
$30.93
25
$29.11
50
$29.04
100
$28.91
250 +
$27.24
Click for Quote
Log in
to unlock special pricing