- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0027/2
Description
+
Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount
Search Keywords: MP00272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0027/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPDT
-
Bushing Type:Threaded
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:5A@250 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
-
Dimension:37 x 37 x 29.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$67.29
5
$47.03
7
$42.48
13
$41.90
19
$40.58
25 +
$40.18
Click for Quote
Log in
to unlock special pricing