Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MP0016/RD

Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Round Plunger 1A 28VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk
Search Keywords: MP0016RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bulgin
  • Part No:
    MP0016/RD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365011
  • COO:
    TN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount13759
  • Pole Throw Configuration:
    SPST13761
  • Bushing Type:
    Threaded13741
  • Switch Configuration:
    N.O.13768
  • Contact Rating @ Voltage:
    113752A@28VAC 28VDC
  • Actuator Style:
    Round Plunger13737
  • Illumination:
    N/R
  • Terminal Type:
    Solder Tag13770
  • Body Orientation:
    Straight13740
  • Dimension:
    11.1mm x 11.1mm x 24.713763mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP0016/RD RoHS compliant?
Yes, MP0016/RD is RoHS compliant.
What is the lead time for MP0016/RD?
The standard lead time for MP0016/RD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.57
25
$10.54
50
$7.91
75
$7.38
100 +
$7.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!