- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MP0013/2
Description
+
Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Panel Mount Screw Bulk
Search Keywords: MP00132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MP0013/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365011
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Bushing Type:Threaded
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:1A@50 VAC
-
Actuator Style:Round Button
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:22.1mm x 22.1mm x 37.7mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
4
$25.76
5
$25.68
10
$25.62
13
$25.56
25
$19.94
38
$18.36
50 +
$17.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT