Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MP0012/RD

Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Flush Round Button 2A 250VAC 12VDC Momentary Contact Panel Mount Screw Bulk
Search Keywords: MP0012RD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MP0012/RD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@12VAC 12 VDC
Actuator Style: Flush Round Button
Terminal Type: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MP0012/RD RoHS compliant?
Yes, MP0012/RD is RoHS compliant.
What is the lead time for MP0012/RD?
The standard lead time for MP0012/RD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.24
25
$11.84
50
$11.67
100
$11.49
250
$11.26
500
$11.09
1,000 +
$10.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!