- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- MMP0120/SSSP
Description
+
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
Search Keywords: MMP0120SSSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:MMP0120/SSSP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount13759
-
Pole Throw Configuration:SPST13761
-
Bushing Type:Threaded13741
-
Switch Configuration:N.O.13768
-
Contact Rating @ Voltage:213752A@36VDC
-
Actuator Style:Dome13737
-
Illumination:N/R
-
Terminal Type:Solder Tab13770
-
Body Orientation:Straight13740
-
Dimension:17.5mm x 17.5mm x 19.313763mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for out of Stock Qty:
13
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$28.13
5
$28.06
10
$27.99
13
$27.92
25
$21.78
38
$20.06
50 +
$19.66
Click for Quote
Log in
to unlock special pricing