Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

MMP0120/ABKP

Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab
Search Keywords: MMP0120ABKP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: MMP0120/ABKP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: SPST
Bushing Type: Threaded
Switch Configuration: N.O.
Contact Rating @ Voltage: 2A@36 VDC
Actuator Style: Dome
Illumination: N/R
Terminal Type: Solder
Body Orientation: Straight
Dimension: 17.5mm x 17.5mm x 19.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MMP0120/ABKP RoHS compliant?
Yes, MMP0120/ABKP is RoHS compliant.
What is the lead time for MMP0120/ABKP?
The standard lead time for MMP0120/ABKP is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
205   can ship 3/29/27
Minimum Order Quantity:
5
24 Weeks can ship 4/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.08
25
$16.59
50
$16.47
100
$14.13
300
$14.09
500
$12.73
1,000 +
$12.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!