- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- K22205BR-450B
Description
+
SWITCH SLIDE DPDT 16A 250V
Search Keywords: K22205BR450B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:K22205BR-450B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
279
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
15
$11.74
50
$11.71
100
$11.68
250
$11.65
500
$6.17
750
$4.35
1,000 +
$4.25
Click for Quote
Log in
to unlock special pricing