- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- H8601VBBB
Description
+
SWITCH ROCKER SPST-NO 16A 250V
Search Keywords: H8601VBBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bulgin
-
Part No:H8601VBBB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:TN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,173
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$7.10
25
$4.57
200
$4.46
400
$4.45
600
$4.44
1,000
$4.43
2,600
$4.41
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing