Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0463

Fuse Holder 10A 250VAC Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 10A 250VAC Solder Lug Panel Mount
Search Keywords: FX0463
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0463
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder
Mounting: Panel Mount
Termination Type: Solder
Current Rating: 10 A
Voltage Rating: 250 VAC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FX0463 RoHS compliant?
Yes, FX0463 is RoHS compliant.
What is the lead time for FX0463?
The standard lead time for FX0463 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.07
25
$9.65
50
$7.33
200
$6.13
400
$6.11
600
$5.70
1,000
$5.40
2,600 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!