Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0462

Fuseholder - Panel Mount - Touchproof - 250V - 10A - 5 x 20mm - Solder Terminals

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuseholder - Panel Mount - Touchproof - 250V - 10A - 5 x 20mm - Solder Terminals
Search Keywords: FX0462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0462
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FX0462 RoHS compliant?
Yes, FX0462 is RoHS compliant.
What is the lead time for FX0462?
The standard lead time for FX0462 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,352
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.34
25
$9.92
50
$7.54
200
$6.29
400
$6.28
600
$6.26
1,000
$6.25
2,600 +
$6.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!