Image is representational - see manufacturer specifications

Bulgin Authorized Distributor

FX0461

Fuse Holder 10A 250V Through Hole Quick Connect Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fuse Holder 10A 250V Through Hole Quick Connect Bulk
Search Keywords: FX0461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bulgin
Part No: FX0461
Unit of Measure: Per Each
RoHS: Yes
HTS: 85363010
COO: TN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Fuse Holder6184
Mounting: Through Hole6175
Termination Type: Quick Connect6183
Current Rating: 106170A
Voltage Rating: 2506185V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FX0461 RoHS compliant?
Yes, FX0461 is RoHS compliant.
What is the lead time for FX0461?
The standard lead time for FX0461 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.70
10
$9.85
25
$9.82
50
$8.00
100
$6.89
150
$6.87
200 +
$5.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!